Transcend MTS802I M.2 256 GB Internal SSD Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-0030
Mfr. Part No.:
TS256GMTS802I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

MTS802I

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2

Interface

SATA III 6 Gb/S

Capacity

256 GB

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Weight

9g

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, SATA III Interface - TS256GMTS802I


This solid state drive offers an advanced internal storage solution designed for modern computing demands. With a compact M.2 form factor measuring 80mm x 22mm x 3.58mm, it integrates seamlessly into slim devices such as ultrabooks, thin notebooks, and tablets. It utilises a SATA III 6 GB/s interface for rapid data transfers, ensuring high performance for various applications.

Features & Benefits


• Wide operating temperature range from -40°C to 85°C for durability
• MLC NAND flash enhances data transfer reliability and speed
• Efficient power consumption during operation and sleep modes
• DDR3 DRAM cache improves data access performance
• Built-in error correction features ensure data integrity
• NCQ and TRIM commands optimise storage efficiency

Applications


• Utilised in embedded solutions requiring compact and efficient storage
• Ideal for automation systems in industrial environments
• For electronic devices demanding high-speed data access
• Employed in mechanical systems with specific storage requirements

What impact does the temperature range have on performance and reliability?


The wide temperature range allows the drive to perform reliably in extreme conditions, making it suitable for mission-critical applications that may be exposed to fluctuating temperatures.

How does the use of MLC NAND flash benefit data storage?


MLC NAND flash provides improved endurance and performance, enabling faster read and write speeds, which is essential for handling demanding multimedia applications effectively.

What scenarios might necessitate using an internal SSD in industrial settings?


Internal SSDs are crucial in environments where space is limited, and performance cannot be compromised, such as in industrial automation or portable electronic devices.

How does the built-in ECC enhance data accuracy?


The built-in error correction code functionality detects and corrects data corruption, which ensures greater accuracy and reliability in storing critical information.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy