InnoDisk 3TE7 mSATA 256 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
252-3075
Mfr. Part No.:
DEMSR-B56DK1KCAQF
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Product Type

SSD

Sub Type

SSD

Memory Size

256GB

Model Number

3TE7

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

29.85mm

Length

50.8mm

Standards/Approvals

No

Height

3.7mm

COO (Country of Origin):
TW
The InnoDisk mSATA 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisk’s exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor and iData Guard ensure data integrity and reliability of mSATA 3TE7 for industrial applications.

mSATA SATA III solution for industrial field

High IOPS

iSMART disk health monitoring

iPower guard for protecting unstable start up and shut down.

iData guard for abnormal power failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy