InnoDisk 3TG6-P M.2 (S42) 256 GB Internal SSD
- RS Stock No.:
- 252-3096
- Mfr. Part No.:
- DGM24-B56M71KCAQF
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 252-3096
- Mfr. Part No.:
- DGM24-B56M71KCAQF
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model Number | 3TG6-P | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (S42) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 42mm | |
| Height | 3.5mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model Number 3TG6-P | ||
Product Type SSD | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (S42) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 42mm | ||
Height 3.5mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
The InnoDisk M.2 (S42) 3TG6-P is SATA III 6.0 Gb/s flash based disk, which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for a variety of applications, including embedded system, industrial computing, and enterprise field. M.2 (S42) 3TG6-P not only performs unmatched performance, but also designed with Innodisk owned technical knowhow to ensure the data integrity and highest levels of reliability. Innodisk M.2 (S42) 3TG6-P is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisks exclusive industrial-oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.
SATA III soultion for industrial field
Exclusive L3 architecture
Excellent random performance
Supports TRIM/NCQ/SMART
Built in iData guard
Compatible with M.2 2242-D2-B-M standard
Designed with hardware LDPC ECC engine
Related links
- InnoDisk 3TG6-P M.2 (S42) 512 GB Internal SSD
- InnoDisk 3TG6-P M.2 (S42) 128 GB Internal SSD
- InnoDisk 3TG6-P M.2 (S42) 1 TB Internal SSD
- InnoDisk 3TG6-P mSATA 256 GB Internal SSD
- InnoDisk 3TE7 M.2 (S42) 256 GB Internal SSD
- InnoDisk 3TG6-P mSATA 512 GB Internal SSD
- InnoDisk 3TG6-P mSATA 128 GB Internal SSD
- InnoDisk 3TG6-P 2.5 in 512 GB Internal SSD
