Western Digital WD BLUE 3D NAND SATA 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 256-6019
- Distrelec Article No.:
- 303-75-134
- Mfr. Part No.:
- WDS100T3B0A
- Manufacturer:
- Western Digital
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6019
- Distrelec Article No.:
- 303-75-134
- Mfr. Part No.:
- WDS100T3B0A
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model Number | WD BLUE 3D NAND SATA | |
| Form Factor | 2.5 in | |
| Memory Size | 1 TB | |
| Internal/External | Internal | |
| Product Type | SSD | |
| Distrelec Product Id | 303-75-134 | |
| Industrial Grade | Yes | |
| Interface Type | SATA III 6 Gb/S | |
| Length | 80 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Standards/Approvals | No | |
| Sub Type | SSD | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model Number WD BLUE 3D NAND SATA | ||
Form Factor 2.5 in | ||
Memory Size 1 TB | ||
Internal/External Internal | ||
Product Type SSD | ||
Distrelec Product Id 303-75-134 | ||
Industrial Grade Yes | ||
Interface Type SATA III 6 Gb/S | ||
Length 80 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Standards/Approvals No | ||
Sub Type SSD | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
The Western Digital WD series powerful internal drive delivers up to 5X the speed of our best SATA SSDs with less PC lag or load time.
Capacity 1 TB
Interface SATA III
Sequential read performance 555MB/s
Related links
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 1 TB Internal SSD
- Western Digital WD BLUE 3D NAND SATA 2.5 inch 250 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA 2.5 in 500 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 500 GB Internal SSD
- Western Digital WD BLUE 3D NAND SATA M.2 (2280) 250 GB Internal SSD
- Western Digital WD Blue 3D NAND SATA SSD 250 GB Internal Hard Drive
- Western Digital WD BLUE NVMe SSD M.2 2280 250 GB Internal Hard Disk Drive
- Western Digital WD GREEN SN350 NVMe SSD M.2 (2280) 1 TB Internal SSD
