Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- RS Stock No.:
- 262-9685
- Mfr. Part No.:
- TS128GMTS970T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€229.51
(exc. VAT)
€282.30
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.51 |
*price indicative
- RS Stock No.:
- 262-9685
- Mfr. Part No.:
- TS128GMTS970T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS970T-I | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 3.58mm | |
| Length | 80mm | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS970T-I | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 3.58mm | ||
Length 80mm | ||
Height 22mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 128GB Capacity, M.2 (2280) Form Factor - TS128GMTS970T-I
This solid state drive is a compact SSD solution featuring advanced 3D TLC NAND technology. It offers a capacity of 128GB, making it ideal for various demanding applications. With dimensions of 80mm x 22mm x 3.58mm, this internal SSD for industrial use is designed to optimise space in your devices.
Features & Benefits
• Utilises SATA III 6GB/s interface for high-speed data transfer
• Endurance rated at 3K Programme/Erase cycles for reliability
• Operates within a temperature range of -40°C to 85°C
• Integrated DDR3 DRAM cache enhances access speeds
• Equipped with built-in LDPC ECC for data integrity
• Corner Bond technology fortifies critical components for durability
Applications
• Utilised in automation systems requiring rapid storage solutions
• Ideal for electronics and embedded systems needing reliable memory
• For mechanical devices demanding robustness under high temperatures
What kind of data transfer speeds can I expect from this SSD?
You can experience read speeds of up to 560 MB/s and write speeds of 520 MB/s, ensuring efficient performance for data-heavy applications.
How does the operating temperature affect the use of this SSD?
With its wide temperature capabilities, the SSD can function reliably in extreme environments, maintaining performance in conditions ranging from -40°C to 85°C.
What are the implications of the endurance rating for regular use?
The endurance rating of 3K P/E cycles indicates that the SSD is built to handle extensive write operations, making it suitable for intensive tasks in various industrial applications.
Related links
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTS970T-I M.2 2280 512 GB Internal SSD Hard Drive
- Transcend MTS970T M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS970T-I M.2 2280 2 TB Internal SSD Hard Drive
- Transcend MTS960T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE670T-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE662P-I M.2 (2280) 128 GB Internal SSD
