Transcend MTE670T-I M.2 (2280) 128 GB Internal SSD
- RS Stock No.:
- 262-9677
- Mfr. Part No.:
- TS128GMTE670T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€211.80
(exc. VAT)
€260.51
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.80 |
*price indicative
- RS Stock No.:
- 262-9677
- Mfr. Part No.:
- TS128GMTE670T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | MTE670T-I | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 22mm | |
| Length | 80mm | |
| Width | 2.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number MTE670T-I | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 22mm | ||
Length 80mm | ||
Width 2.23mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend Solid State Drive, 128GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS128GMTE670T-I
This solid state drive delivers high-speed data transfer and efficiency. With a compact M.2 form factor measuring 80mm x 22mm x 2.23mm, it is designed for internal SSD storage in various devices. The drive's capacity stands at 128GB, making it ideal for applications requiring rapid access to data.
Features & Benefits
• Utilises advanced 112-layer 3D NAND technology for improved efficiency
• Delivers sequential read speeds of up to 2,100 MB/s
• Endurance rating of 3K Programme/Erase cycles for reliability
• Supports extended operating temperatures from -40°C to 85°C
• Implements built-in LDPC ECC functionality for data integrity
• Space-saving M.2 form factor optimised for mobile devices
Applications
• Ideal for automation systems requiring rapid data processing
• Suitable for electronics in high-temperature environments
• Utilised in mechanical systems that demand compact SSD solutions
• Employed in industrial settings for reliable data storage
What are the operational temperature limits for optimal performance?
The device functions effectively in temperatures ranging from -40°C to 85°C, ensuring reliability in extreme conditions.
How does the drive's endurance rating impact long-term usage?
With a rating of 3K Programme/Erase cycles, it ensures durability for frequent data writing and rewriting without significant degradation.
What benefits does the 3D NAND flash technology offer?
The 3D NAND technology enhances storage density, allowing for faster performance and improved power efficiency compared to traditional flash memory.
Related links
- Transcend MTE670T M.2 (2280) 128 GB Internal SSD
- Transcend MTE670T-I M.2 2280 512 GB Internal SSD Hard Drive
- Transcend MTE670T-I M.2 2280 256 GB Internal SSD Hard Drive
- Transcend MTE670T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS960T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE662P-I M.2 (2280) 128 GB Internal SSD
- Transcend TS128GMTE672A-I M.2 (2280) 128 GB Internal SSD
