Transcend MTE710T-I M.2 (2280) 512 GB Internal SSD
- RS Stock No.:
- 262-9755
- Mfr. Part No.:
- TS512GMTE710T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€847.00
(exc. VAT)
€1,041.81
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €847.00 |
*price indicative
- RS Stock No.:
- 262-9755
- Mfr. Part No.:
- TS512GMTE710T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Model Number | MTE710T-I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Model Number MTE710T-I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Length 80mm | ||
Standards/Approvals No | ||
Width 22mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 512GB Capacity, NVMe PCIe Gen 4 Interface - TS512GMTE710T-I
This solid state drive offers high-performance storage with a compact M.2 2280 form factor. Designed for internal use, it boasts a capacity of 512GB, ideal for demanding applications in automation and industrial environments. The device utilises advanced NVMe PCIe Gen 4 technology, ensuring rapid data transfer rates, making it suitable for professionals in electronic and mechanical fields.
Features & Benefits
• Achieves read speeds of up to 3,800 MB/s for fast data access
• Offers write speeds of up to 3,200 MB/s for efficient file storage
• Features 3D TLC SSD technology for enhanced durability and efficiency
• Complies with the NVM Express specification 1.4 for reliable performance
• Capable of operating in extreme environments from -40°C to +85°C
• Incorporates DDR4 DRAM cache for quicker data retrieval
Applications
• Used in industrial automation systems for reliable data logging
• Suitable for electronic device manufacturing requiring high-speed storage
• Enhances performance in embedded solutions for robust computing tasks
What temperature range can be accommodated for optimal functionality?
The drive can operate reliably within a wide temperature range of -40°C to +85°C, making it ideal for harsh industrial environments.
How is data integrity ensured during operations?
An embedded LDPC ECC functionality provides robust error correction, ensuring data integrity and reliability during intensive use.
What type of NAND technology is employed in this drive?
The drive utilises advanced 3D TLC NAND technology, offering improved storage performance and efficiency through vertically stacked flash cells.
How does this drive perform under heavy workload scenarios?
With an endurance rating of 3,000 Programme/Erase cycles, it demonstrates exceptional durability, suitable for high-demand applications in industrial settings.
Related links
- Transcend MTE710T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE710T M.2 512 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE670T-I M.2 2280 512 GB Internal SSD Hard Drive
- Transcend MTS970T-I M.2 2280 512 GB Internal SSD Hard Drive
