Transcend MTE670T-I M.2 2280 512 GB Internal SSD Hard Drive
- RS Stock No.:
- 262-9752
- Mfr. Part No.:
- TS512GMTE670T-I
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-9752
- Mfr. Part No.:
- TS512GMTE670T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTE670T-I | |
| Internal/External | Internal | |
| Form Factor | M.2 2280 | |
| Industrial | Yes | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Capacity | 512 GB | |
| Nand Type | 3D TLC | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 80 x 22 x 2.23mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 2.23mm | |
| Weight | 9g | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTE670T-I | ||
Internal/External Internal | ||
Form Factor M.2 2280 | ||
Industrial Yes | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Capacity 512 GB | ||
Nand Type 3D TLC | ||
Temperature Range -40 → +85°C | ||
Dimensions 80 x 22 x 2.23mm | ||
Length 80mm | ||
Width 22mm | ||
Height 2.23mm | ||
Weight 9g | ||
RoHS Status: Exempt
Transcend SSD Hard Drive, 512GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS512GMTE670T-I
This solid-state drive is designed for high-performance computing. Delivering fast data transfer speeds, it features a robust 512GB capacity and a compact M.2 2280 form factor, measuring 80mm in length and 22mm in width. Built with advanced 3D TLC NAND technology, this internal SSD provides efficient performance, making it ideal for demanding applications across various industries.
Features & Benefits
• Utilises 112-layer 3D NAND technology for improved storage efficiency
• Compliant with PCIe Gen 3 x4 for high-speed data transfer
• Endurance rating of 3K Programme/Erase cycles enhances longevity
• Temperature resistant, functioning between -40°C and 85°C
• Incorporates built-in LDPC ECC for enhanced data integrity
• Supports S.M.A.R.T for proactive health monitoring and reporting
• Compliant with PCIe Gen 3 x4 for high-speed data transfer
• Endurance rating of 3K Programme/Erase cycles enhances longevity
• Temperature resistant, functioning between -40°C and 85°C
• Incorporates built-in LDPC ECC for enhanced data integrity
• Supports S.M.A.R.T for proactive health monitoring and reporting
Applications
• Used in automation systems requiring reliable data access
• Ideal for electronics where speed is critical
• Utilised in mechanical engineering for fast computational tasks
• Suitable for industrial settings needing temperature-resilient storage
• Ideal for electronics where speed is critical
• Utilised in mechanical engineering for fast computational tasks
• Suitable for industrial settings needing temperature-resilient storage
What types of NAND technology does this device utilise?
The device employs 112-layer 3D TLC NAND technology, which enhances storage efficiency and performance compared to traditional NAND solutions.
How does the endurance rating benefit high-demand applications?
With an endurance rating of 3K Programme/Erase cycles, it ensures consistent reliability and longevity in environments where frequent data writing occurs, making it suitable for mission-critical tasks.
What thermal performance can be expected from this drive?
This model operates efficiently in extreme temperatures, with a range from -40°C up to 85°C, ensuring stable performance in diverse operating environments.
What is the significance of the PCIe Gen 3 x4 interface?
This interface allows for faster data transfer speeds, with the capability to dramatically improve overall system performance, particularly in data-intensive applications.
How does built-in S.M.A.R.T functionality enhance usability?
The S.M.A.R.T feature supports continuous monitoring of the drive's health, enabling early detection of potential issues, which is crucial for maintaining data integrity and system reliability.
Related links
- Transcend MTE670T-I M.2 2280 256 GB Internal SSD Hard Drive
- Transcend MTE670T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE670T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS970T-I M.2 2280 512 GB Internal SSD Hard Drive
- Transcend MTS960T-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE712A-I M.2 (2280) 512 GB Internal SSD
- Transcend MTE710T-I M.2 (2280) 512 GB Internal SSD
- Transcend TS512GMTE672A-I M.2 (2280) 512 GB Internal SSD
