Transcend MTS560T-I M.2 2242 512 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
262-9758
Mfr. Part No.:
TS512GMTS560T-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

MTS560T-I

Internal/External

Internal

Form Factor

M.2 2242

Industrial

Yes

Capacity

512 GB

Interface

SATA III

Nand Type

3D TLC

Temperature Range

-40 → +85°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Weight

5g

Height

3.58mm

RoHS Status: Exempt

COO (Country of Origin):
TP

Transcend SSD Hard Drive, 512GB Capacity, M.2 2242 Form Factor - TS512GMTS560T-I


This solid state drive is part of Transcend’s industrial M.2 range, designed for high-performance applications. Featuring a compact M.2 2242 form factor, it measures 42mm x 22mm x 3.58mm and weighs a mere 5g. Offering an impressive 512GB storage capacity, this internal SSD is optimised for both reliability and efficiency in demanding environments.

Features & Benefits


• Utilises 3D TLC NAND technology for improved density
• Operates in extreme temperatures from -40°C to 85°C
• Delivers sequential read speeds of up to 560 MB/s
• Includes built-in LDPC ECC for data integrity
• Supports S.M.A.R.T. for health monitoring
• Achieves an endurance rating of 3K P/E cycles

Applications


• Ideal for automation and control systems
• Used in industrial PCs requiring compact storage
• Designed for high-temperature operations in machinery
• Suitable for embedded systems needing robust performance
• For laptops that demand reliable internal storage

How does the temperature range impact operational reliability?


The capability to operate effectively from -40°C to 85°C ensures that this SSD functions optimally in harsh industrial environments, making it suitable for critical applications without the risk of performance degradation.

What management features enhance data reliability on this SSD?


It incorporates advanced global wear-levelling and garbage collection techniques to extend lifespan and maintain performance consistency by distributing write and erase cycles evenly across the memory cells.

How does this SSD compare performance-wise to traditional hard drives?


With sequential read speeds reaching 560 MB/s and access times significantly lower than traditional hard drives, it provides rapid data retrieval and improved overall system responsiveness.

What kind of applications benefit most from this SSD?


It is especially beneficial in fields requiring high reliability and performance, such as automation, electronics, and various mechanical engineering tasks where efficiency is paramount.

What is the significance of the 3K endurance rating for users?


The 3K Programme/Erase cycle endurance rating indicates the number of writes this SSD can handle before wear-out, ensuring long-term performance and reliability in intensive use scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy