Transcend TS512GMTE470A-I M.2 (2242) 512 GB Internal SSD
- RS Stock No.:
- 174-263
- Mfr. Part No.:
- TS512GMTE470A-I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 174-263
- Mfr. Part No.:
- TS512GMTE470A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS512GMTE470A-I | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 bit AES | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS512GMTE470A-I | ||
Product Type SSD | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 bit AES | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Height 3.58mm | ||
Length 42mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, M.2 (2242) Form Factor - TS512GMTE470A-I
This SSD is a Compact internal storage device designed for high-performance data handling in industrial settings. It connects via a PCIe Gen3 x4 NVMe Interface to deliver Rapid access for automation and electronics systems, and is built to operate reliably across a broad temperature range in demanding installations.
Features and Benefits:
• 512GB capacity provides substantial local storage for large datasets • 256-bit AES encryption secures data at rest for protected operations • 3D NAND technology increases storage density and endurance • Industrial-grade construction tolerates extreme temperature cycling • PCIe Gen3 x4 NVMe bandwidth reduces latency for real-time tasks • Low-profile height supports slim, space-constrained designs
Applications
• Suitable for embedded controllers in factory automation • Ideal for data logging in electrical test stations • Used with control panels requiring Compact solid-state storage • Can be used for onboard storage in mechanical diagnostics units • Used for buffering high-speed sensor data in robotics systems
What temperature range can it handle during operation?
It functions across -40°C to 85°C, enabling use in hot racks and cold enclosures.
How does the form factor affect integration into equipment?
The M.2 2242 form factor and 42mm length allow installation in Compact slots on industrial motherboards.
What physical profile is required for tight-fit assemblies?
A low-profile 3.58mm component height permits fitting under constrained covers and slim chassis.
Is this device intended for internal or external deployment?
It is designed for internal use, mounted directly onto system boards for permanent installation.
Related links
- Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
- Transcend TS512GMTE460T-I M.2 (2242) 512 GB Internal SSD
- Transcend MTS560T-I M.2 2242 512 GB Internal SSD Hard Drive
- Transcend MTE470A M.2 (2242) 512 GB Internal SSD
- Transcend TS512GMTE460T M.2 (2242) 512 GB Internal SSD
- Transcend MTE480T M.2 (2242) 512 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD
