Transcend MTS570T-I M.2 (2242) 512 GB Internal SSD
- RS Stock No.:
- 262-9759
- Mfr. Part No.:
- TS512GMTS570T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€782.95
(exc. VAT)
€963.03
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €782.95 |
*price indicative
- RS Stock No.:
- 262-9759
- Mfr. Part No.:
- TS512GMTS570T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Model Number | MTS570T-I | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Length | 42mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 512GB | ||
Model Number MTS570T-I | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals No | ||
Length 42mm | ||
Height 3.58mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GMTS570T-I
This solid state drive, designed for internal use, features a compact M.2 (2242) form factor, measuring 42mm x 22mm x 3.58mm. The MTS570T-I offers an impressive capacity of 512GB, ensuring sufficient storage for various applications. Built for reliability in demanding environments, this drive operates effectively across a wide temperature range of -40°C to 85°C.
Features & Benefits
• Utilises advanced 112-layer 3D TLC NAND for improved storage efficiency
• Embedded DDR3 DRAM cache enhances data access speeds
• Supports SATA III 6GB/s interface for rapid data transfer
• High endurance rating of 3K Programme/Erase cycles assures durability
• Corner Bond technology fortifies critical components for enhanced reliability
• Integrated TRIM command optimises performance and storage management
Applications
• Ideal for use in industrial automation systems
• Suitable for embedded systems requiring stable performance
• Designed for mobile computing in harsh environments
• Compatible with a range of electronics and mechanical devices
What is the significance of the 3D NAND technology in this drive?
The 3D NAND technology allows for higher storage density and efficiency, which means more data can be stored without compromising performance. This results in faster access times and improved longevity, making it an ideal choice for mission-critical applications.
How does the operating temperature range impact performance?
The wide operating temperature range of -40°C to 85°C ensures that the drive can function reliably in harsh environments, making it suitable for industrial applications where temperature fluctuations are common.
What endurance can be expected from this drive in demanding tasks?
With an endurance of 3K Programme/Erase cycles, this drive is well-suited for tasks that involve frequent writing and rewriting, ensuring longevity and consistent performance over time.
Related links
- Transcend MTS570T-I M.2 (2242) 256 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T-I M.2 2242 512 GB Internal SSD Hard Drive
- Transcend MTS570T M.2 512 GB Internal SSD
- Transcend TS512GMTE460T-I M.2 (2242) 512 GB Internal SSD
- Transcend TS512GMTE470A-I M.2 (2242) 512 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
