Transcend MTS260I M.2 (2280) 80 GB Internal SSD
- RS Stock No.:
- 262-9773
- Mfr. Part No.:
- TS80GMTS260I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€466.01
(exc. VAT)
€573.19
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.01 |
*price indicative
- RS Stock No.:
- 262-9773
- Mfr. Part No.:
- TS80GMTS260I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 80GB | |
| Sub Type | SSD | |
| Model Number | MTS260I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | CE, FCC, BSMI, UKCA | |
| Length | 80mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 80GB | ||
Sub Type SSD | ||
Model Number MTS260I | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals CE, FCC, BSMI, UKCA | ||
Length 80mm | ||
Height 3.58mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 80GB Capacity, SATA III 6 Gb/S Interface - TS80GMTS260I
This solid state drive is designed for internal use, featuring the versatile M.2 (2280) form factor. It offers a compact solution with a capacity of 80GB, utilising advanced 3D NAND storage technology. Built to perform under extreme conditions, it operates efficiently within a temperature range of -40°C to 85°C, making it well suited for demanding environments.
Features & Benefits
• Utilises SATA III 6 GB/s interface for rapid data transfer
• Integrated DRAM cache enhances random read and write speeds
• Equipped with robust 3D NAND flash for improved endurance
• Advanced anti-sulphur technology offers protection in harsh conditions
• Includes firmware for error correction and optimisation management
• Lightweight design at just 9g enables easy integration into systems
Applications
• Used in industrial automation systems requiring reliable storage
• Ideal for embedded solutions in electronics and machinery
• Suitable for high-temperature environments in manufacturing
• Designed for efficient data handling in electrical
What type of memory technology enables high storage efficiency in this drive?
The use of 112-layer 3D NAND flash allows for a significant density enhancement, which improves overall storage efficiency and endurance, specifically for industrial applications.
How does this drive ensure reliability in harsh conditions?
Features such as Corner Bond technology and anti-sulphur resistors protect critical components against environmental stress, ensuring stable performance in challenging settings.
What performance metrics can be expected in typical usage scenarios?
The drive achieves sequential read speeds of up to 560 MB/s and write speeds of approximately 520 MB/s, which are suitable for demanding applications.
What measures are in place to maintain drive health over time?
This drive includes built-in LDPC ECC functionality along with advanced garbage collection and global wear levelling, enhancing its longevity and performance during typical operational use.
Related links
- Transcend MTE560I M.2 (2280) 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 80 GB Internal SSD
- Transcend TS80GMTS250I 2280 S2-B-M 80 GB Internal SSD
- Transcend M.2 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD
- Transcend MTS960T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE560I M.2 (2280) 320 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
