Transcend MTE560I M.2 (2280) 80 GB Internal SSD
- RS Stock No.:
- 174-320
- Mfr. Part No.:
- TS80GMTE560I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€497.70
(exc. VAT)
€612.17
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.70 |
*price indicative
- RS Stock No.:
- 174-320
- Mfr. Part No.:
- TS80GMTE560I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | PCIe 4.0 NVMe | |
| Model Number | MTE560I | |
| Memory Size | 80GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| FIPS Validated | FIPS PUB 197 | |
| Encryption Level | AES-256 | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.58mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type PCIe 4.0 NVMe | ||
Model Number MTE560I | ||
Memory Size 80GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
FIPS Validated FIPS PUB 197 | ||
Encryption Level AES-256 | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.58mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 80GB Capacity, NVMe PCIe Gen 4 Interface - TS80GMTE560I
This solid state drive is a reliable high-performance storage solution designed for various applications in the automation and industrial sectors. The MTE560I features an M.2 2280 form factor and an 80GB internal storage capacity, providing fast data transfer rates suitable for demanding environments. With dimensions of 80 x 22 x 3.58mm and weighing just 9g, it combines compactness with powerful storage capabilities.
Features & Benefits
• Delivers sequential read speeds of up to 3200 MB/s
• NVMe PCIe Gen 4 x 4 interface offers superior performance
• Operates effectively in extreme temperatures from -40°C to 85°C
• Utilises 3D TLC NAND technology for enhanced endurance
• Incorporates AES 256-bit encryption for data security
• Lightweight design ideal for space-constrained applications
Applications
• Used for high-speed data storage in industrial computers
• Suitable for automation systems requiring reliable storage
• Ideal for embedded systems in harsh environments
• Compatible with electronic devices needing fast read/write access
What data security features are incorporated for protecting sensitive information?
The SSD includes AES 256-bit encryption, ensuring that all data stored is securely encrypted at the hardware level, preventing unauthorised access. This capability allows it to meet stringent security standards for various industrial applications.
How well does this SSD perform under various operational conditions?
The drive is designed to operate in a high temperature range from -40°C to 85°C, making it suitable for environments with fluctuating temperatures, such as manufacturing facilities and outdoor installations.
What advantages does the 3D TLC NAND technology offer?
This technology provides a better balance between performance and endurance, allowing for improved data retention and reliability compared to traditional NAND, enabling more consistent operation over time.
Related links
- Transcend MTE560I M.2 (2280) 320 GB Internal SSD
- Transcend MTS260I M.2 (2280) 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 80 GB Internal SSD
- Transcend TS80GMTS250I 2280 S2-B-M 80 GB Internal SSD
- Transcend M.2 80 GB Internal SSD
- Transcend MSA520I MO-300A 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD
- Transcend SSD550I 2.5 in 80 GB Internal SSD
