Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-1624
Mfr. Part No.:
OM8SEP4512N-A0
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

SSD

Memory Size

512GB

Model Number

Design-In Industrial

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

QLC

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Kingston NVMe drive that is industrial design SSDs with low entry point capacities and different form factor. That has controlled BOM and firmware and it gives dedicated engineering support, it has PCIe Gen4x4 interface.

Capacity 512 GB

Limited three-year warranty and free technical support

PCN support

M.2 2280 form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy