Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 274-0394
- Mfr. Part No.:
- MZ-V9P2T0GW
- Manufacturer:
- Samsung
Subtotal (1 unit)*
€1,392.88
(exc. VAT)
€1,713.24
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,392.88 |
*price indicative
- RS Stock No.:
- 274-0394
- Mfr. Part No.:
- MZ-V9P2T0GW
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model Number | SAMSUNG 990PRO with Heatsink | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | V-NAND TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 8.2mm | |
| Width | 24.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Number SAMSUNG 990PRO with Heatsink | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type V-NAND TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 8.2mm | ||
Width 24.3mm | ||
Standards/Approvals No | ||
The Samsung V-NAND SSD 990 PRO comes with heatsink. It features PCIe Gen 4.0 x4, NVMe 2.0 interface.
Features TRIM (Required OS support)
Comes with S.M.A.R.T feature
Features AES 256 bit full disk encryption
Related links
- Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 Internal Hard Drive
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
