Western Digital WDBBGB 4 TB External Portable Hard Drive

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
126-4355
Distrelec Article No.:
301-77-130
Mfr. Part No.:
WDBBGB0040HBK-EESN
Manufacturer:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Product Type

Portable Hard Drive

Memory Size

4TB

Sub Type

HDD

Model Number

WDBBGB

Internal/External

External

Interface Type

USB 3.0

Encryption Level

AES-256

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Standards/Approvals

RoHS

Length

49mm

Height

170.6mm

Width

49mm

Western Digital My Book Desktop Storage


Western Digital My Book desktop storage is designed for your personal style with a massive amount of space to store your photos, videos, music and documents. Equipped with password protection and paired with WD Backup for PC or Apple Time Machine for Mac, My Book desktop storage helps keep your files safe

Complete Backup

Password Protection with Hardware Encryption

Reimagined Design

Easy to use

System Compatibility:

Formatted exFAT for out-of-the-box compatibility with Windows and Mac

Operating System:

Windows 10, Windows 8, Windows 7, Mac OS X El Capitan, Yosemite or Mavericks

May require reformatting for other operating systems

Supplied with

My Book External Hard Drive
USB 3.0 cable
Ac adapter
WD Backup, WD Security and WD Drive Utilities software
Quick install guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy