Centurion Safety Concept Core Yellow Safety Helmet, Adjustable, Ventilated
- RS Stock No.:
- 265-5941
- Mfr. Part No.:
- S09CYA
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)**
€15.06
(exc. VAT)
€18.52
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.06 |
**price indicative
- RS Stock No.:
- 265-5941
- Mfr. Part No.:
- S09CYA
- Manufacturer:
- Centurion Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Centurion Safety | |
Colour | Yellow | |
Chin Strap Included | No | |
Vented | Yes | |
Integrated Eye Shield | No | |
Adjustable Size | Yes | |
Material | ABS | |
Accessory Slots | Yes | |
Integral Sweatband | Yes | |
Peak Type | Long | |
Rain Gutter | No | |
Range | Concept Core | |
Standards Met | EN 397 | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand Centurion Safety | ||
Colour Yellow | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Long | ||
Rain Gutter No | ||
Range Concept Core | ||
Standards Met EN 397 | ||
Product Type Safety Helmet | ||
Related links
- Centurion Safety Concept Core Yellow Safety Helmet Ventilated
- Centurion Safety Concept Core Yellow Safety Helmet , Adjustable
- Centurion Safety Concept Core Blue Safety Helmet Ventilated
- Centurion Safety Concept Core White Safety Helmet Ventilated
- Centurion Safety Concept Core Green Safety Helmet Ventilated
- Centurion Safety Concept Core Black Safety Helmet Ventilated
- Centurion Safety Concept Core Red Safety Helmet Ventilated
- Centurion Safety Concept Core Orange Safety Helmet Ventilated