Centurion Safety 1225 Red Safety Helmet Chin Strap Included
- RS Stock No.:
- 271-3638
- Mfr. Part No.:
- 1225-R
- Manufacturer:
- Centurion Safety
Image representative of range
Subtotal (1 unit)*
€53.83
(exc. VAT)
€66.21
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.83 |
*price indicative
- RS Stock No.:
- 271-3638
- Mfr. Part No.:
- 1225-R
- Manufacturer:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Red | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | No | |
| Integrated Eye Shield | No | |
| Material | Glass Reinforced Plastic | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Full | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Series | 1225 | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Red | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable No | ||
Integrated Eye Shield No | ||
Material Glass Reinforced Plastic | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Full | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Series 1225 | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Centurion Safety 1125 Green Safety Helmet Chin Strap Included
- Centurion Safety 1125 Yellow Safety Helmet Chin Strap Included
- Centurion Safety Reflex Green Safety Helmet Chin Strap Included
- Centurion Safety Vulcan White Safety Helmet Chin Strap Included
- Centurion Safety Reflex Orange Safety Helmet Chin Strap Included
- Centurion Safety Reflex White Safety Helmet Chin Strap Included
- Centurion Safety CONCEPT SECURE PLUS Blue Safety Helmet Chin Strap Included
- Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable
