Centurion Safety Reflex Orange Safety Helmet Chin Strap Included

Image representative of range

Subtotal (1 unit)*

€16.64

(exc. VAT)

€20.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.64

*price indicative

RS Stock No.:
271-3664
Mfr. Part No.:
T05-S12SR-O
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Orange

Chin Strap Included

Yes

Ventilated

No

Adjustable

No

Integrated Eye Shield

No

Material

High Density Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Short

Number of Suspension Points

6

Suspension Adjustment Type

Ratchet

Rain Gutter

No

Standards/Approvals

EN 397:2012 + A1:2012

Series

Reflex

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy