JSP EVO Lite Blue Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

€31.99

(exc. VAT)

€39.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.99

*price indicative

RS Stock No.:
740-1384
Mfr. Part No.:
AJB160-000-500
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Colour

Blue

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Standard

Suspension Adjustment Type

Ratchet

Rain Gutter

No

Standards/Approvals

EN 397

Series

EVO Lite

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB

EVO Lite Mid Peak Vented Helmet


Meets optional Lateral Deformation performance

Meets optional Molten Metal Splash performance

Adjustable height and precision fitting

Slip ratchet

High comfort fit

Size: 530 – 640mm (6½ - 7⅞)

Weight:lowest 299g

Standards

EN 397, EN 50365,EC Certificate Number 0279, issued by BSI Product Certification.

Supplied with

Harness comes with ’Nomaz’ Style Leatherette Sweatband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy