JSP EVO Lite Yellow Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 740-1387
- Mfr. Part No.:
- AJB160-000-200
- Manufacturer:
- JSP
Subtotal (1 unit)*
€31.99
(exc. VAT)
€39.35
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.99 |
*price indicative
- RS Stock No.:
- 740-1387
- Mfr. Part No.:
- AJB160-000-200
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Series | EVO Lite | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Yellow | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Series EVO Lite | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
EVO Lite Mid Peak Vented Helmet
Meets optional Lateral Deformation performance
Meets optional Molten Metal Splash performance
Adjustable height and precision fitting
Slip ratchet
High comfort fit
Size: 530 – 640mm (6½ - 7⅞)
Weight:lowest 299g
Standards
EN 397, EN 50365,EC Certificate Number 0279, issued by BSI Product Certification.
Supplied with
Harness comes with Nomaz Style Leatherette Sweatband
Related links
- JSP EVO Lite Blue Safety Helmet Ventilated Adjustable
- JSP EVO Lite Orange Safety Helmet Ventilated Adjustable
- JSP EVO Lite White Safety Helmet Ventilated Adjustable
- JSP EVO Lite Red Safety Helmet Ventilated Adjustable
- JSP EVO Lite Yellow Safety Helmet Ventilated
- JSP EVO2 Yellow Safety Helmet Ventilated Adjustable
- JSP EVO3 Yellow Safety Helmet Ventilated Adjustable
- JSP EVO Lite Green Safety Helmet Ventilated
