Milwaukee Blue Polyester, Elastane Cap

Subtotal (1 unit)*

€36.27

(exc. VAT)

€44.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€36.27

*price indicative

RS Stock No.:
218-370
Mfr. Part No.:
4932493105
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cap

Style

Cap

Colour

Blue

Material

Polyester, Elastane

Standards/Approvals

EN 13758-1 UPF 50

RoHS Status: Exempt

COO (Country of Origin):
BD

Milwaukee Baseball Cap, Performance, Blue - 4932493105


The Milwaukee Baseball Cap is designed for sun protection on the worksite.

Features


• Lightweight cap to protect from the sun, on or off the jobsite.
• Stay cool, dry fast moisture wicking fabric.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy