Milwaukee Grey Polyester, Elastane Cap
- RS Stock No.:
- 218-369
- Mfr. Part No.:
- 4932493104
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€36.27
(exc. VAT)
€44.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.27 |
*price indicative
- RS Stock No.:
- 218-369
- Mfr. Part No.:
- 4932493104
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Grey | |
| Material | Polyester, Elastane | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cap | ||
Style Cap | ||
Colour Grey | ||
Material Polyester, Elastane | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Milwaukee Baseball Cap, Performance, Blue - 4932493104
The Milwaukee Baseball Cap is designed for sun protection on the worksite.
Features
• Lightweight cap to protect from the sun, on or off the jobsite.
• Stay cool, dry fast moisture wicking fabric.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
• Stay cool, dry fast moisture wicking fabric.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.
Related links
- Milwaukee Grey 94% Polyester, Spandex Cap
- Milwaukee Blue 94% Polyester, Spandex Cap
- Milwaukee Grey 63% Polyester 3% Spandex Cap
- Milwaukee Black 63% Polyester 3% Spandex Cap
- Milwaukee Red 63% Polyester 3% Spandex Cap
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves L, Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves Nitrile
- Milwaukee Hi-Dex Black HPPE Nylon Spandex Work Gloves XXL, Nitrile
