Sterling Safety Wear Grey 100% Acrylic Beanie
- RS Stock No.:
- 309-794
- Mfr. Part No.:
- Indianapolis
- Manufacturer:
- Sterling Safety Wear
Subtotal (1 unit)*
€11.90
(exc. VAT)
€14.64
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.90 |
*price indicative
- RS Stock No.:
- 309-794
- Mfr. Part No.:
- Indianapolis
- Manufacturer:
- Sterling Safety Wear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Product Type | Beanie | |
| Style | Beanie | |
| Colour | Grey | |
| Material | 100% Acrylic | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Product Type Beanie | ||
Style Beanie | ||
Colour Grey | ||
Material 100% Acrylic | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sterling Safety Wear Knitted Beanie is designed to keep you warm during cold weather work. It features a stretch base with a ribbed hem for a secure and comfortable fit, along with a woven DeWalt badge for a stylish touch. Built for durability and practicality in cold conditions.
100% acrylic composition
950 gsm material weight
Related links
- Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 40 in Waist 33in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 42 in Waist 33in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 34 in Waist 29in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Black, Grey 30 in Waist 29in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Black, Grey 30 in Waist 31in Leg
- Portwest Black 100% Acrylic Beanie
- Portwest Navy 100% Acrylic Beanie
- Portwest Navy 100% Acrylic Knitted Beanie
