Portwest Navy Acrylic Beanie
- RS Stock No.:
- 282-5466
- Mfr. Part No.:
- B033NAR
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€11.41
(exc. VAT)
€14.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.41 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.12
(exc. VAT)
€14.91
(inc. VAT)
- RS Stock No.:
- 282-5466
- Mfr. Part No.:
- B033NAR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Beanie | |
| Style | Beanie | |
| Colour | Navy | |
| Material | Acrylic | |
| Adjustable | Yes | |
| Standards/Approvals | CE, RoHS, UKCA marked | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Beanie | ||
Style Beanie | ||
Colour Navy | ||
Material Acrylic | ||
Adjustable Yes | ||
Standards/Approvals CE, RoHS, UKCA marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest warm and comfortable acrylic beanie hat features a removable LED front light for superior visibility in low light conditions. The rechargeable LED can be charged in a USB port.
Brightness 150 lumens
Run time 2 or 4 hours
USB rechargeable
Function high medium flash
CE certified
UKCA marked

