Portwest Navy 100% Acrylic Knitted Beanie

Subtotal (1 unit)*

€5.71

(exc. VAT)

€7.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.71

*price indicative

RS Stock No.:
268-1911
Mfr. Part No.:
B013NAR
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Style

Knitted Beanie

Product Type

Cap

Colour

Navy

Material

100% Acrylic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Knit Hat is a high-performance cold-weather hat that has a specially insulated Microfiber Insulatex lining for extra warmth retention. The fine knit acrylic fabric that is windproof and extremely comfortable to wear.

Knit gauge 9 for shape retention

Retail tag which aids presentation for retail sales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy