SURFLEX Blue, Grey Nylon Hat
- RS Stock No.:
- 728-634
- Mfr. Part No.:
- ECLIPSE11-SAHA
- Manufacturer:
- SURFLEX
Subtotal (1 unit)*
€37.08
(exc. VAT)
€45.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.08 |
*price indicative
- RS Stock No.:
- 728-634
- Mfr. Part No.:
- ECLIPSE11-SAHA
- Manufacturer:
- SURFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Style | Hat | |
| Product Type | Bump Cap | |
| Colour | Blue, Grey | |
| Material | Nylon | |
| Adjustable | No | |
| Standards/Approvals | EU type examination certificate by ALIENOR CERTIFICATION, EN 812:2012, Regulation (EU) 2016/425 relating to Personal Protective Equipment (PPE) Cat II | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Style Hat | ||
Product Type Bump Cap | ||
Colour Blue, Grey | ||
Material Nylon | ||
Adjustable No | ||
Standards/Approvals EU type examination certificate by ALIENOR CERTIFICATION, EN 812:2012, Regulation (EU) 2016/425 relating to Personal Protective Equipment (PPE) Cat II | ||
RoHS Status: Exempt
The SURFLEX Safety hat is designed to offer a blend of style, comfort, and robust head protection, featuring a ventilated design for improved airflow and sun protection.
Complies with EN 812:2012 for reliable impact protection
100% water repellent and UV-50+ material ensures weather resistance
Ventilated headband optimises comfort during wear
Includes a detachable UV50+ chin strap for added security
Equipped with a sun visor measuring 7 cm for enhanced sun protection
