Petzl Black Polyester Beanie
- RS Stock No.:
- 178-3381
- Mfr. Part No.:
- A016BA01
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€49.95
(exc. VAT)
€61.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €49.95 |
*price indicative
- RS Stock No.:
- 178-3381
- Mfr. Part No.:
- A016BA01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Beanie | |
| Style | Beanie | |
| Colour | Black | |
| Material | Polyester | |
| Adjustable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Beanie | ||
Style Beanie | ||
Colour Black | ||
Material Polyester | ||
Adjustable No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BEANIE is a cap that protects the head on cold and windy days. The design, specific to each zone, optimizes thermal insulation and regulates humidity. The seamless fitted design and side vents make it comfortable to wear under a helmet, without getting in the way.
Optimal head protection in cold and extreme environments: lower section in Windstopper® offers thermal insulation against cold and wind
Designed for wearing under a helmet:
upper section is breathable, to limit perspiration inside the helmet
seamless, fitted design for optimal comfort with the helmet
Does not get in users way during everyday work: lateral slots in front of the ears ensure hearing is not impeded
Machine washable up to 30° C
Available in two sizes
Weight: 25 g
Material(s): polyester, spandex
Related links
- Petzl Black Polyester Beanie
- Petzl Black Polyester Balaclava
- Ralawise Black 100% Soft Touch Acrylic 48% Polyester Beanie
- Portwest Navy 100% Polyester Beanie
- Helly Hansen Navy Polyester Beanie
- Apache Charcoal Grey 20% Cotton, 80% Polyester Beanie
- Petzl Black Work Gloves Abrasion Resistant
- Ralawise Black Antique: 55% Polyester 45% Acrylic, 100% Soft Touch Acrylic Beanie
