Helly Hansen Grey Acrylic Knitted Beanie
- RS Stock No.:
- 210-3058
- Mfr. Part No.:
- 79811_930-STD
- Manufacturer:
- Helly Hansen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-3058
- Mfr. Part No.:
- 79811_930-STD
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | Grey | |
| Material | Acrylic | |
| Style | Knitted Beanie | |
| Adjustable | Yes | |
| Product Type | Beanie | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour Grey | ||
Material Acrylic | ||
Style Knitted Beanie | ||
Adjustable Yes | ||
Product Type Beanie | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Classic beanie to keep your head and ears warm on colder days.
Knitted beanie
HH Workwear logo
Main fabric: 100% Acrylic
Related links
- Helly Hansen Orange Acrylic Knitted Beanie
- Helly Hansen Black Acrylic Knitted Beanie
- Helly Hansen Green Acrylic Knitted Beanie
- Helly Hansen Navy Acrylic Knitted Beanie
- Portwest Navy 100% Acrylic Knitted Beanie
- Helly Hansen Black Belt, STD
- Helly Hansen Vinyl Tool Bag with Shoulder Strap
- Helly Hansen Fabric Backpack with Shoulder Strap
