Helly Hansen Fabric Backpack with Shoulder Strap
- RS Stock No.:
- 201-1136
- Mfr. Part No.:
- 79583_990-STD
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€100.80
(exc. VAT)
€123.98
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.80 |
*price indicative
- RS Stock No.:
- 201-1136
- Mfr. Part No.:
- 79583_990-STD
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Bag Type | Backpack | |
| Product Type | Backpack | |
| Material | Fabric | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Bag Type Backpack | ||
Product Type Backpack | ||
Material Fabric | ||
Shoulder Strap Yes | ||
Colour Black | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen pack can store your tablet/computer, coffee mug, tools or pretty much anything else you want to bring with you.
Dedicated padded Laptop compartment
Two front pockets
Carry-on compatible with most airlines
Length 53 cm Width 33 cm Depth 18 cm
Related links
- Helly Hansen Vinyl Tool Bag with Shoulder Strap
- Helly Hansen Vinyl Duffle Bag with Shoulder Strap
- Helly Hansen Vinyl Duffle Bag with Shoulder Strap 90 mm x 400mm x 400 mm
- Facom Fabric Backpack with Shoulder Strap 355mm x 225mm x 460mm
- BETA Fabric Backpack with Shoulder Strap 400 mm x 180mm x 500 mm
- DeWALT Fabric Backpack with Shoulder Strap 350 mm x 210mm x 480 mm
- Stanley Fabric Backpack with Shoulder Strap 350 mm x 475mm x 305 mm
- Stanley Fabric Backpack with Shoulder Strap 457 mm x 570mm x 340 mm
