UPower Black Thinsulate Beanie
- RS Stock No.:
- 277-0092
- Mfr. Part No.:
- WAC127BC
- Manufacturer:
- UPower
Subtotal (1 unit)*
€75.77
(exc. VAT)
€93.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.77 |
*price indicative
- RS Stock No.:
- 277-0092
- Mfr. Part No.:
- WAC127BC
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Beanie | |
| Style | Beanie | |
| Colour | Black | |
| Material | Thinsulate | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Beanie | ||
Style Beanie | ||
Colour Black | ||
Material Thinsulate | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Winter cap is available with Thinsulate lining.
100 percent acrylic
Related links
- Regatta Professional Black Thinsulate Beanie
- UPower Fluorescent Orange Thinsulate Beanie
- UPower Fluorescent Yellow Thinsulate Beanie
- UPower Black Steel Toe Capped Unisex Safety Boot EU 42
- UPower Black Steel Toe Capped Unisex Safety Boot EU 44
- UPower Black 65% Cotton, 35% Polyester Short Sleeve Sleeve T-Shirt XS
- UPower Black Safety Trainer, UK 12
- UPower Black Safety Trainer, UK 7
