UPower Black Socks, size 40 → 43 M

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-2281
Mfr. Part No.:
WSK047BC-M
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

M

Size UK

M

Material

8% Elastane, 17% Polypropylene, 23%Nylon, 52% Polyester

Colour

Black

Special Features

Thermal

Size EUR

40 → 43

RoHS Status: Exempt

COO (Country of Origin):
IT
The U Group Work wear Long socks with thermal properties. The fabric combines wool and acrylic allowing the feet to remain dry and warm during the colder and wet seasons.

Wear resistant reinforced heel and toe
flat seams for added comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy