Regatta Professional Black Thinsulate Beanie

Subtotal (1 unit)*

€5.31

(exc. VAT)

€6.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 16 November 2026
  • Plus 120 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.31

*price indicative

RS Stock No.:
236-1800
Mfr. Part No.:
TRC320 800 000
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Beanie

Style

Beanie

Colour

Black

Material

Thinsulate

Adjustable

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta THINSULATE ACRYLIC HAT

Acrylic knit with 3M Thinsulate lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy