PULSAR Navy Polyester, 50% Viloft Balaclava
- RS Stock No.:
- 281-8844
- Mfr. Part No.:
- BZ1524
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€36.91
(exc. VAT)
€45.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.91 |
*price indicative
- RS Stock No.:
- 281-8844
- Mfr. Part No.:
- BZ1524
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Style | Balaclava | |
| Product Type | Balaclava | |
| Colour | Navy | |
| Material | Polyester, 50% Viloft | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Style Balaclava | ||
Product Type Balaclava | ||
Colour Navy | ||
Material Polyester, 50% Viloft | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Praybourne Blizzard Thermal Hijab crafted from soft and durable polyester blended with VILOFT, delivers exceptional thermal and wicking performance providing full coverage for your head and neck.
Elongated back that can be tucked into clothing
