Portwest Navy 100% Polyester
- RS Stock No.:
- 282-5549
- Mfr. Part No.:
- CS21NAR
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
In Stock
- 564 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.94 |
*price indicative
- RS Stock No.:
- 282-5549
- Mfr. Part No.:
- CS21NAR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Neck Scarf | |
| Colour | Navy | |
| Material | 100% Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Neck Scarf | ||
Colour Navy | ||
Material 100% Polyester | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest classic fleece neck tube is great value and is essential winter kit. The soft fleece fabric has high warmth to weight ratio. The neck tube fits snugly, providing optimum warmth and comfort to the wearer. Tested to withstand the rigours of everyday wear, each garment has been designed and manufactured using the best quality materials and high technology construction techniques to ensure total satisfaction with wear after wear.
Designed with a comfort fit
Adjustable cord and toggle for a secure fit
Retail tag which aids presentation for retail sales
Related links
- Portwest Navy 100% Polyester Beanie
- Portwest F285 Navy 100% Polyester Unisex Front Zip Windproof Fleece 2XL 2XL
- Portwest F285 Navy 100% Polyester Unisex Front Zip Windproof Fleece S
- Portwest F285 Navy 100% Polyester Unisex Front Zip Windproof Fleece 2XL
- Portwest Navy 100% Acrylic Beanie
- Portwest Navy 100% Acrylic Knitted Beanie
- Portwest F400NAR Navy 100% Polyester Unisex Front Zip Heavy Fleece 3XL
- Portwest F400NAR Navy 100% Polyester Unisex Front Zip Heavy Fleece 6XL
