StarTech.com HDMI series, 100 ft 8K 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 102-577
- Mfr. Part No.:
- 8K-A-100F-HDMI-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€346.66
(exc. VAT)
€426.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.66 |
*price indicative
- RS Stock No.:
- 102-577
- Mfr. Part No.:
- 8K-A-100F-HDMI-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 100ft | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 8K 60Hz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 100ft | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 8K 60Hz | ||
- COO (Country of Origin):
- VN
StarTech HDMI Series HDMI Cable, 8K60Hz Maximum Resolution, 100ft Length - 8K-A-100F-HDMI-CABLE
This HDMI cable provides a long-reach digital video and audio connection for high-bandwidth AV systems, designed to link source devices to displays over extended runs while maintaining Advanced signal capability in professional and domestic environments.
Features and Benefits:
• Supports 8K60Hz signals for high-resolution video transmission
• Conforms to HDMI 2.1 specifications for enhanced bandwidth
• Male-to-male connectors enable direct device-to-display linking
• RoHS compliance minimises restricted substances in materials
• Polyvinyl chloride jacket delivers Durable insulation and protection
• Black outer sheath offers discreet routing in installations
• Conforms to HDMI 2.1 specifications for enhanced bandwidth
• Male-to-male connectors enable direct device-to-display linking
• RoHS compliance minimises restricted substances in materials
• Polyvinyl chloride jacket delivers Durable insulation and protection
• Black outer sheath offers discreet routing in installations
Applications
• Suitable for long-distance connections between media players and displays
• Used with AV racks requiring extended cable runs in studios
• Ideal for connecting 8K-capable set-top boxes to large-screen TVs
• Can be used for conference-room AV systems needing unobtrusive cabling
• Used for mounting displays where a lengthy cable is necessary
• Used with AV racks requiring extended cable runs in studios
• Ideal for connecting 8K-capable set-top boxes to large-screen TVs
• Can be used for conference-room AV systems needing unobtrusive cabling
• Used for mounting displays where a lengthy cable is necessary
What connector genders are provided?
Both ends terminate with male HDMI connectors suitable for direct insertion.
How is the cable outer layer constructed?
The sheath is MADE from polyvinyl chloride to provide electrical insulation and mechanical protection.
What environmental restriction status applies to the cable materials?
The cable meets RoHS requirements limiting certain hazardous substances in its components.
What maximum video performance does the cable support?
The cable handles up to 8K resolution at 60Hz for high-bandwidth content.
What available run length does this version offer?
The supplied length is 100 ft (approximately 30.5 m) to accommodate extended installation distances.
Related links
- StarTech.com HDMI series - Male HDMI to Male HDMI Black
- StarTech.com HDMI series - Male HDMI to Male HDMI, HDMI 2.1
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black, Grey
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- StarTech.com HDMM21V4M series - Male HDMI to Male HDMI Black, Grey
