StarTech.com HDMM21V4M series, 4 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black, Grey
- RS Stock No.:
- 256-6935
- Mfr. Part No.:
- HDMM21V4M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€67.72
(exc. VAT)
€83.30
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.72 |
*price indicative
- RS Stock No.:
- 256-6935
- Mfr. Part No.:
- HDMM21V4M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 4m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Grey | |
| Series | HDMM21V4M | |
| Standards/Approvals | CE | |
| Maximum Resolution | 8K | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 4m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Grey | ||
Series HDMM21V4M | ||
Standards/Approvals CE | ||
Maximum Resolution 8K | ||
Jacket Material Thermoplastic Elastomer | ||
StarTech HDMM21V4M Series HDMI Cable, 4m Length, 8K Maximum Resolution - HDMM21V4M
This HDMI cable connects HDMI-equipped devices for high-bandwidth audio and video transmission in domestic and professional AV setups. It supports the latest HDMI standards for high-resolution displays and is terminated with male connectors on both ends, allowing direct linking between sources and displays without adapters.
Features and Benefits:
• Supports HDMI 2.1 signalling for enhanced bandwidth delivery
• Carries up to 8K resolution for detailed video reproduction
• Thermoplastic elastomer jacket provides flexible cable handling
• Dual-colour jacket aids cable identification in installations
• CE approval meets required regional conformity standards
• Carries up to 8K resolution for detailed video reproduction
• Thermoplastic elastomer jacket provides flexible cable handling
• Dual-colour jacket aids cable identification in installations
• CE approval meets required regional conformity standards
Applications
• Suitable for connecting 8K displays to media players
• Ideal for linking consoles to TVs for high-frame-rate gaming
• Used with AV receivers for home cinema setups
• Can be used for professional video routing in studios
• Ideal for linking consoles to TVs for high-frame-rate gaming
• Used with AV receivers for home cinema setups
• Can be used for professional video routing in studios
What connector configuration does it use?
It uses standard HDMI male-to-male connectors for direct device-to-device connections.
What material protects the cable conductors from wear?
A thermoplastic elastomer outer jacket provides mechanical flexibility and abrasion resistance.
Is this cable certified for regulatory conformity?
Yes, it carries CE approval indicating compliance with applicable regional requirements.
Which HDMI specification level does it implement?
The cable implements HDMI 2.1 to support higher data rates and Advanced signalling.
Related links
- StarTech.com HDMM21V1M series - Male HDMI to Male HDMI Black, Grey
- StarTech.com HDMM21V2M series - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3485 series - Male HDMI to Male HDMI Black
