StarTech.com HD2AP series, 15 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 277-324
- Mfr. Part No.:
- HD2AP-15M-HDMI-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€310.92
(exc. VAT)
€382.43
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.92 |
*price indicative
- RS Stock No.:
- 277-324
- Mfr. Part No.:
- HD2AP-15M-HDMI-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 15m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HD2AP | |
| Standards/Approvals | HDR10, HDCP 2.2, ARC, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 15m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HD2AP | ||
Standards/Approvals HDR10, HDCP 2.2, ARC, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- VN
StarTech HD2AP Series HDMI Cable, 15m Length, 4K Maximum Resolution - HD2AP-15M-HDMI-CABLE
This HDMI cable connects HDMI-equipped sources and displays to transmit high-definition audio and video signals over a long run. It is built for home AV and professional installations that require 4K video delivery and support for common content and audio routing standards, while maintaining a straightforward single-cable connection between devices.
Features and Benefits:
• Supports 4K resolution for high-detail video delivery
• Complies with HDR10 for expanded dynamic range reproduction
• Meets HDCP2.2 to enable protected 4K content playback
• Includes ARC support to carry return audio to compatible receivers
• Uses a PVC outer sheath in black for flexible cable routing
• Operates at 5V nominal supply for standard connector signalling
• Complies with HDR10 for expanded dynamic range reproduction
• Meets HDCP2.2 to enable protected 4K content playback
• Includes ARC support to carry return audio to compatible receivers
• Uses a PVC outer sheath in black for flexible cable routing
• Operates at 5V nominal supply for standard connector signalling
Applications
• Suitable for connecting 4K media players to televisions
• Used with AVR systems requiring audio return channel functionality
• Ideal for long runs between wall plates and display devices
• Can be used for gaming setups needing extended cable length
• Used for installations where RoHS compliance is required
• Used with AVR systems requiring audio return channel functionality
• Ideal for long runs between wall plates and display devices
• Can be used for gaming setups needing extended cable length
• Used for installations where RoHS compliance is required
What connector genders are provided on the cable?
Both ends terminate in male HDMI connectors suitable for typical HDMI ports.
Which HDMI specification does the cable implement?
It implements HDMI 2.0 to support higher-bandwidth features and 4K60 playback.
What material composes the cable jacket and what is its colour?
The jacket is MADE from polyvinyl chloride and is finished in black.
Does the cable support audio return functionality?
Yes, it supports ARC to carry audio from the display back to compatible audio devices.
What length is the cable and what voltage is specified for signalling?
The cable measures 15 m and uses a 5 V nominal signalling voltage.
Related links
- StarTech.com HD2AP series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HD2M series - Male HDMI to Male HDMI Black
- S2CEB HDMI Cord series - Male Unterminated to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- StarTech.com RH2A-10M-HDMI-CABLE series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
