StarTech.com HDMI 2 series, 1.5 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 473-485
- Mfr. Part No.:
- HDMI2CABLE-4K60-150C
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 13 November 2026
- Plus 70 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 473-485
- Mfr. Part No.:
- HDMI2CABLE-4K60-150C
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1.5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS, Premium HDMI 2.0, Halog EN free | |
| Maximum Resolution | 4K | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1.5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS, Premium HDMI 2.0, Halog EN free | ||
Maximum Resolution 4K | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 1.5m Length, Black - HDMI2CABLE-4K60-150C
This HDMI cable connects HDMI-equipped devices to transmit high-resolution video and audio signals for professional and industrial AV setups. It is designed for installations requiring a compact, black interconnect with standard male HDMI terminations, supporting contemporary display resolutions and delivering consistent signal transfer in automation, electronics and mechanical testing environments.
Features and Benefits:
• Supports 4K resolution enabling detailed Visual inspection
• Conforms to HDMI 2.0 for higher bandwidth performance
• Capable of 4K60Hz operation for smooth motion rendering
• Plain black thermoplastic elastomer jacket for flexible routing
• Male-to-male connectors for direct device-to-device linking
• Meets RoHS and halogen-free criteria for materials safety
• Conforms to HDMI 2.0 for higher bandwidth performance
• Capable of 4K60Hz operation for smooth motion rendering
• Plain black thermoplastic elastomer jacket for flexible routing
• Male-to-male connectors for direct device-to-device linking
• Meets RoHS and halogen-free criteria for materials safety
Applications
• Suitable for connecting test displays in electronics R&D labs
• Ideal for control-room video feeds in automation systems
• Used with 4K monitoring equipment in mechanical diagnostics
• Can be used for AV distribution on the factory floor visualisation
• Ideal for control-room video feeds in automation systems
• Used with 4K monitoring equipment in mechanical diagnostics
• Can be used for AV distribution on the factory floor visualisation
What connector genders are provided for straightforward hookups?
Both ends use male HDMI connectors for direct connection between source and display without adapters.
How does the jacket material affect installation in confined spaces?
The thermoplastic elastomer outer sheath provides flexibility for tight bends and repeated flexing during routing.
Is this cable appropriate for environments requiring reduced halogen content?
Yes, the cable is manufactured without halogens to meet low-smoke, halogen-free material requirements.
What standards ensure the cable handles modern high-bandwidth formats?
It complies with the HDMI 2.0 specification for the transmission of contemporary high-bandwidth video and audio formats.
What length is offered to suit typical equipment layouts?
The cable is supplied in a 1.5 m length for short runs between adjacent devices.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
