S2CEB HDMI Cord series, 15 m 4K HDMI Cable, - Male Unterminated to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 259-2271
- Mfr. Part No.:
- CHDMI20115ES
- Manufacturer:
- S2CEB
Image representative of range
Subtotal (1 unit)*
€127.10
(exc. VAT)
€156.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.10 |
*price indicative
- RS Stock No.:
- 259-2271
- Mfr. Part No.:
- CHDMI20115ES
- Manufacturer:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | HDMI Cable | |
| Length | 15m | |
| Connector Type A | Unterminated | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cord | |
| Standards/Approvals | No | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type HDMI Cable | ||
Length 15m | ||
Connector Type A Unterminated | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cord | ||
Standards/Approvals No | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The S2Ceb-Groupe Cae HDMI 2.0 cord is used to connect an HDMI wall plate with terminals – part nb. AMHDMICI – directly to a display. This type of cord requires a 32mm-wide sheath.
Compatible with 4096 x 2160 (4K) (24Hz) resolution
Compatible with 3840 x 2160 (Quad TV) (24Hz / 25 Hz / 30 Hz) resolution
Related links
- S2CEB HDMI Cord series - Male Unterminated to Male HDMI Black
- S2CEB HDMI Cord series - Male HDMI HDMI 2.0, Black
- S2CEB Optical HDMI Cord series - Male HDMI to Male HDMI Black
- S2CEB Optical HDMI Cord series - Male HDMI to Male HDMI Black
- S2CEB Optical HDMI Cord series - Male HDMI to Male HDMI Black
- StarTech.com HD2AP series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HD2M series - Male HDMI to Male HDMI Black
