Hama Network Cable series, 25 m HDMI Cable Free End to
- RS Stock No.:
- 325-007
- Mfr. Part No.:
- 00020098
- Manufacturer:
- Hama
Subtotal (1 unit)*
€39.52
(exc. VAT)
€48.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.52 |
*price indicative
- RS Stock No.:
- 325-007
- Mfr. Part No.:
- 00020098
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | HDMI Cable | |
| Length | 25m | |
| Connector Type A | Free End | |
| Series | Network Cable | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type HDMI Cable | ||
Length 25m | ||
Connector Type A Free End | ||
Series Network Cable | ||
- COO (Country of Origin):
- CN
The Hama Network Cable is perfect for building cabling and DIY installation of network cables of any length and configuration, facilitating the transfer of digital Internet, network data, and signals. It supports Gigabit Ethernet data transfer at speeds up to 10 Gbps and features halogen free cables that are flame retardant, releasing minimal smoke and no toxic or corrosive gases in the event of a fire, ensuring enhanced safety.
Double shielding for good reduction of electromagnetic interference
High quality materials and workmanship guarantee excellent transmission quality
Suitable and tested for Gigabit Ethernet
Ideal for the new high speed Internet
Fire behaviour according to BauPVo
Related links
- Hama Network Cable series - Male
- Hama Network Cable series - Male
- Hama Network Cable series - Male
- Hama Network Cable series - Male
- Hama Network Adapter Series Ethernet Connector Female/Female Cat5e Straight 2 Port 1 Way
- RS PRO - Male HDMI to Male HDMI, Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black, Grey
