Hama Network Cable series, 10 m HDMI Cable, - Male
- RS Stock No.:
- 325-096
- Mfr. Part No.:
- 00200683
- Manufacturer:
- Hama
Subtotal (1 unit)*
€33.80
(exc. VAT)
€41.57
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.80 |
*price indicative
- RS Stock No.:
- 325-096
- Mfr. Part No.:
- 00200683
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Length | 10m | |
| Product Type | HDMI Cable | |
| Connector Gender A | Male | |
| Series | Network Cable | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Length 10m | ||
Product Type HDMI Cable | ||
Connector Gender A Male | ||
Series Network Cable | ||
- COO (Country of Origin):
- CN
The Hama Network Cable is designed for connecting PCs, notebooks, TVs, gaming consoles, routers, switches, hubs, or wall sockets to transmit digital Internet, network data, and signals. It supports Gigabit Ethernet data transfer at speeds up to 10 Gbps and features double shielding to effectively reduce electromagnetic interference. Its slimline plug is particularly ideal for mobile and flat devices or when space is limited.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Suitable and tested for Gigabit Ethernet
Ideal for the new high speed Internet
Related links
- Hama Network Cable series - Male
- Hama Network Cable series, 25 m HDMI Cable Free End to
- Hama Network Cable series - Male
- Hama Network Cable series - Male
- Belden HDE010MB series - Male HDMI to Male HDMI Black
- Amphenol Socapex OAHDMIFTV6A series - Male HDMI to Male HDMI, HDMI 2.0
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- StarTech.com RH2A-10M-HDMI-CABLE series - Male HDMI to Male HDMI Black
