Hama Network Cable series, 250 mm HDMI Cable, - Male

Subtotal (1 unit)*

€8.16

(exc. VAT)

€10.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.16

*price indicative

RS Stock No.:
325-091
Mfr. Part No.:
00200678
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

HDMI Cable

Length

250mm

Connector Gender A

Male

Series

Network Cable

COO (Country of Origin):
CN
The Hama Network Cable is ideal for connecting PCs, notebooks, TVs, gaming consoles, and routers, switches, hubs, or wall sockets, enabling efficient transmission of digital Internet, network data, and signals. With Gigabit Ethernet data transfer speeds of up to 10 Gbps, it ensures high performance. Double shielding effectively reduces electromagnetic interference, while the slimline plug is perfect for mobile and flat devices or tight spaces.

Flexible materials guarantee optimum kink protection and prevent cable breakage

High quality materials and workmanship guarantee excellent transmission quality

Suitable and tested for Gigabit Ethernet

Ideal for the new high speed Internet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy