Molex 68783 series, 1 m HDMI Cable, - Male DisplayPort to Male DisplayPort, Black
- RS Stock No.:
- 476-418
- Distrelec Article No.:
- 304-57-521
- Mfr. Part No.:
- 68783-0078
- Manufacturer:
- Molex
Subtotal (15 units, in packs of 15)*
€167.12
(exc. VAT)
€205.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €167.12 | €11.141 |
*price indicative
- RS Stock No.:
- 476-418
- Distrelec Article No.:
- 304-57-521
- Mfr. Part No.:
- 68783-0078
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | 68783 | |
| Standards/Approvals | IEC 61249 2 21, EU RoHS, EU ELV 2000/53/EC, REACH SVHC | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series 68783 | ||
Standards/Approvals IEC 61249 2 21, EU RoHS, EU ELV 2000/53/EC, REACH SVHC | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Molex DisplayPort Male-to-DisplayPort Male Cable Assembly is engineered to meet the demands of modern connectivity, offering a robust solution for high-performance data transmission. Designed with a secure latch mechanism, this 1.0m cable ensures a reliable connection, making it Ideal for use in both professional and home entertainment setups. The Advanced design accommodates the latest version 1.3 specifications, enabling seamless transfer of high-definition video and audio. Its dual-ended connectors make it a versatile choice for a multitude of devices, ensuring that you maintain signal integrity while reducing clutter. The sleek black finish complements any environment, while the Durable construction promises longevity, tackling the rigors of everyday use with ease.
Designed to provide high-definition video and audio transfer
Durable construction ensures long-lasting performance in demanding applications
Dual-ended connectors offer flexibility for a range of devices
Secure latch mechanism minimizes disconnection risk during use
Sleek black aesthetic fits seamlessly into any setup
Complies with various environmental standards for added peace of mind
Related links
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- Belden HDE001MB series - Male HDMI to Male HDMI Black
- RS PRO 77HDMI series - Male HDMI to Male VGA, Black
- Roline Premium series - Male HDMI to Male HDMI Black
- Van Damme UltraThinH series - Male HDMI to Male HDMI Black
- Roline Gold series - Male HDMI to Male HDMI Black, Gold
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Black, Gold
- RS PRO CDLHDFLEX series - Male HDMI to Male HDMI, Black
