Bulgin PXP6060 series, 3 m HDMI Cable, - Male HDMI to Male
- RS Stock No.:
- 664-196
- Mfr. Part No.:
- PXP6060/3M00
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.21
(exc. VAT)
€64.22
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €52.21 |
| 10 + | €48.04 |
*price indicative
- RS Stock No.:
- 664-196
- Mfr. Part No.:
- PXP6060/3M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Series | PXP6060 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Series PXP6060 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Rugged HDMI cable with a plastic overmoulded body, built for reliable multimedia connections in harsh environments. It features a standard HDMI plug on one end and a sealed HDMI plug on the other, ensuring secure transmission of high-definition audio and video. With IP68 and IP69K ratings when mated, it offers excellent protection against water and dust, making it ideal for outdoor displays, kiosks, and industrial AV setups.
30 degree push twist locking and tamperproof lock prevents accidental un mating
Choice of cable lengths
Overmoulded plastic body for enhanced durability
Related links
- Bulgin PXP6060 series - Male HDMI to Male
- Bulgin PXP6060 series - Male HDMI to Male
- Bulgin PXP6062 series - Male HDMI to Male
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- Belden HDE003MB series - Male HDMI to Male HDMI Black
- Roline Premium series - Male HDMI to Male HDMI Black
