L-Com HDCAM series, 3 m HDMI Cable, - Male HDMI to Male HDMI, Black
- RS Stock No.:
- 297-416
- Mfr. Part No.:
- HDCAMMZ-3
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€83.69
(exc. VAT)
€102.94
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €83.69 |
| 10 + | €76.72 |
*price indicative
- RS Stock No.:
- 297-416
- Mfr. Part No.:
- HDCAMMZ-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDCAM | |
| Standards/Approvals | IEC 61034, UL STYLE 21551, IEC 60332-1, RoHS, CE, IEC 60754 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDCAM | ||
Standards/Approvals IEC 61034, UL STYLE 21551, IEC 60332-1, RoHS, CE, IEC 60754 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The L-Com premium HDMI male to-male cable offers superior performance, specifically designed to meet the demands of high definition audio and video applications. Built with 28AWG individually shielded twisted pairs, it ensures minimal interference whilst maintaining signal integrity. The innovative overmoulded hood provides enhanced durability, making it ideal for professional use. Additionally, this cable is equipped with a robust aluminium mylar and braided tinned copper shield, ensuring both reliability and resilience.
Overmoulded design for increased durability
Gold plated contacts ensure superior connectivity
Applications include professional audio/video equipment
Robust shielding allows for reliable performance
Compliant with multiple international standards
Related links
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com HDCAM series - Male HDMI to Male, Black
- L-Com HD-DVI series - Male HDMI to Male DVI
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black, Grey
