NewLink Ultra High Speed HDMI series, 5 m HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 708-034
- Mfr. Part No.:
- CDLHDUT8K-05
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 708-034
- Mfr. Part No.:
- CDLHDUT8K-05
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | Ultra High Speed HDMI | |
| Standards/Approvals | Ultra High Speed HDMI Certification | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series Ultra High Speed HDMI | ||
Standards/Approvals Ultra High Speed HDMI Certification | ||
- COO (Country of Origin):
- CN
The NewLink Ultra High Speed HDMI Cable. Its the only cable that complies with stringent specifications designed to ensure support for all HDMI 2.1 features including uncompressed 8k@60 and 4K@120. The cables increased bandwidth capability supports up to 48Gbps. The Ultra High Speed HDMI Certification Program is a mandatory certification program for all Ultra High Speed HDMI Cables; and ensures quality Ultra High Speed HDMI Cables reach the market and support 4K and 8K video, HDR, VRR, eARC, and all other HDMI 2.1 features. Cables are also required to be tested and certified to ensure low EMI to reduce the possibility of interference with wireless networks, streaming media players, Bluetooth devices and mobile phones.
Available in 1,2 and 3M lengths
Gold Plated Connectors
Supports 8k @ 60Hz
Supports 4k @ 120Hz
YCbRr 4:4:4
Related links
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Female HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
