NewLink CDLPREM8K series, 5 m HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

Image representative of range

Subtotal (1 unit)*

€15.13

(exc. VAT)

€18.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.13

*price indicative

RS Stock No.:
708-037
Mfr. Part No.:
CDLPREM8K-05K
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Length

5m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

CDLPREM8K

Standards/Approvals

HDMI 2.1 Compliant

COO (Country of Origin):
CN
The NewLink Ultra High Speed HDMI Cable is the only cable that complies with stringent specifications designed to ensure support for all. HDMI 2.1 features including uncompressed 8k@60 and 4K@120. The cables increased bandwidth capability supports up to 48Gbps.

Anti-corrosive gold plated connectors

EMI Minimized

Braided jacket

Supports HDMI 2.1a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy