StarTech.com, 1 m 3840 x 2160 px Adapter Cable, - Male Mini DisplayPort to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-697
- Mfr. Part No.:
- 1M-MDP-HDMI2-4K60
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€26.94
(exc. VAT)
€33.14
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.94 |
*price indicative
- RS Stock No.:
- 847-697
- Mfr. Part No.:
- 1M-MDP-HDMI2-4K60
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter Cable | |
| Length | 1m | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | DPCP | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 3840 x 2160 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter Cable | ||
Length 1m | ||
Connector Type A Mini DisplayPort | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals DPCP | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 3840 x 2160 px | ||
- COO (Country of Origin):
- VN
The StarTech.com Active Mini DisplayPort to HDMI adapter cable enables seamless connectivity between Mini DisplayPort-enabled desktops and HDMI UHD monitors, supporting vibrant 4K 60Hz video and immersive audio performance over a Compact 3.3-foot cable.
Supports 4K 60Hz UHD video and 7.1-channel audio for high-quality output
Active chipset ensures universal compatibility across Mini DisplayPort and mDP++ ports
Plug-and-play design allows for quick and easy installation without additional software
Integrated cable design minimises signal loss and reduces clutter effectively
Related links
- StarTech.com - Male Mini DisplayPort to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2-CABLE-GRIP series - Male HDMI to Male HDMI Black
