StarTech.com HDMI2 series, 15.08 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-740
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-15M
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€99.56
(exc. VAT)
€122.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.56 |
*price indicative
- RS Stock No.:
- 847-740
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-15M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 15.08m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Jacket Material | TPE | |
| Maximum Resolution | 3840 x 2160 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 15.08m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Jacket Material TPE | ||
Maximum Resolution 3840 x 2160 px | ||
- COO (Country of Origin):
- VN
StarTech HDMI2 Series HDMI Cable, 1508.5cm Length, Black Jacket - HDMI2-CABLE-GRIP-15M
This HDMI cable is a high-bandwidth connection cable designed to transmit high-definition audio and video between compatible devices. It supports contemporary HDMI protocol capabilities and is intended for longer-reach installations where a robust digital link is required. The cable is finished in a dark outer sheath and connects via standard HDMI plugs at each end.
Features and Benefits:
• Supports 3840x2160 resolution at higher frame rates
• Conforms to HDMI 2.0 for Advanced signal handling
• Twin male HDMI terminations for direct device linking
• Thermoplastic elastomer jacket for flexible durability
• Meets CE, FCC and ICES electromagnetic standards for compliance
• Conforms to HDMI 2.0 for Advanced signal handling
• Twin male HDMI terminations for direct device linking
• Thermoplastic elastomer jacket for flexible durability
• Meets CE, FCC and ICES electromagnetic standards for compliance
Applications
• Suitable for connecting a gaming PC to a TV over greater distances
• Ideal for use with 4K TVs requiring high-bandwidth links
• Used with media players and AV receivers for UHD content
• Can be used in conference rooms for 4K presentation feeds
• Ideal for use with 4K TVs requiring high-bandwidth links
• Used with media players and AV receivers for UHD content
• Can be used in conference rooms for 4K presentation feeds
What connector types are provided at each end?
Both ends use standard HDMI male connectors designed for direct mating with HDMI female ports on displays and source devices.
How does the outer jacket affect installation?
The thermoplastic elastomer outer material offers enhanced flexibility and resistance to abrasion, facilitating cable routing in tight or frequently accessed cable runs.
Which electromagnetic standards does it observe?
The cable is manufactured to comply with CE, FCC and ICES EMC requirements to limit electromagnetic interference during operation.
What maximum display output can be expected?
It is specified to handle a maximum resolution of 3840x2160, enabling support for Ultra HD video formats when paired with compatible equipment.
Related links
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2-CABLE-GRIP series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
